


CQ0201CRNPO8BN7R7 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN7R7TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN7R7CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN7R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN7R7 |
Description | CAP CER 7.7PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN7R7 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04900 | € 0,49 |
| 50 | € 0,03380 | € 1,69 |
| 100 | € 0,02920 | € 2,92 |
| 500 | € 0,02136 | € 10,68 |
| 1 000 | € 0,01899 | € 18,99 |
| 2 500 | € 0,01648 | € 41,20 |
| 5 000 | € 0,01497 | € 74,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01249 | € 187,35 |
| 30 000 | € 0,01162 | € 348,60 |
| 45 000 | € 0,01119 | € 503,55 |
| 75 000 | € 0,01071 | € 803,25 |
| 105 000 | € 0,01043 | € 1 095,15 |
| 150 000 | € 0,01016 | € 1 524,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

