


CQ0201BRNPO8BN6R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN6R0TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN6R0CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN6R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN6R0 |
Description | CAP CER 6PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN6R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05300 | € 0,53 |
| 50 | € 0,03620 | € 1,81 |
| 100 | € 0,03130 | € 3,13 |
| 500 | € 0,02302 | € 11,51 |
| 1 000 | € 0,02047 | € 20,47 |
| 2 500 | € 0,01781 | € 44,52 |
| 5 000 | € 0,01621 | € 81,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01355 | € 203,25 |
| 30 000 | € 0,01263 | € 378,90 |
| 45 000 | € 0,01217 | € 547,65 |
| 75 000 | € 0,01166 | € 874,50 |
| 105 000 | € 0,01136 | € 1 192,80 |
| 150 000 | € 0,01108 | € 1 662,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

