


CQ0201ARNPO9BN3R3 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BN3R3TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BN3R3CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05800 | € 0,58 |
| 50 | € 0,04020 | € 2,01 |
| 100 | € 0,03480 | € 3,48 |
| 500 | € 0,02576 | € 12,88 |
| 1 000 | € 0,02297 | € 22,97 |
| 2 500 | € 0,02005 | € 50,12 |
| 5 000 | € 0,01829 | € 91,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01536 | € 230,40 |
| 30 000 | € 0,01435 | € 430,50 |
| 45 000 | € 0,01384 | € 622,80 |
| 75 000 | € 0,01328 | € 996,00 |
| 105 000 | € 0,01295 | € 1 359,75 |
| 150 000 | € 0,01264 | € 1 896,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

