


CQ0201ARNPO9BN1R1 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BN1R1TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BN1R1CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BN1R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BN1R1 |
Description | CAP CER 1.1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05200 | € 0,52 |
| 50 | € 0,03560 | € 1,78 |
| 100 | € 0,03080 | € 3,08 |
| 500 | € 0,02260 | € 11,30 |
| 1 000 | € 0,02010 | € 20,10 |
| 2 500 | € 0,01747 | € 43,67 |
| 5 000 | € 0,01590 | € 79,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01328 | € 199,20 |
| 30 000 | € 0,01238 | € 371,40 |
| 45 000 | € 0,01192 | € 536,40 |
| 75 000 | € 0,01142 | € 856,50 |
| 105 000 | € 0,01113 | € 1 168,65 |
| 150 000 | € 0,01084 | € 1 626,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

