


CQ0100GRNPO8BN150 | |
|---|---|
DigiKey Part Number | 13-CQ0100GRNPO8BN150TR-ND - Tape & Reel (TR) 13-CQ0100GRNPO8BN150CT-ND - Cut Tape (CT) 13-CQ0100GRNPO8BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100GRNPO8BN150 |
Description | CAP CER 15PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±2% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02080 | € 1,04 |
| 100 | € 0,01780 | € 1,78 |
| 500 | € 0,01270 | € 6,35 |
| 1 000 | € 0,01115 | € 11,15 |
| 2 500 | € 0,00953 | € 23,82 |
| 5 000 | € 0,00856 | € 42,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00676 | € 135,20 |
| 40 000 | € 0,00624 | € 249,60 |
| 60 000 | € 0,00599 | € 359,40 |
| 100 000 | € 0,00570 | € 570,00 |
| 140 000 | € 0,00553 | € 774,20 |
| 200 000 | € 0,00537 | € 1 074,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

