
CFR25SJT-52-10K | |
|---|---|
DigiKey Part Number | 13-CFR25SJT-52-10KCT-ND - Cut Tape (CT) 13-CFR25SJT-52-10KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25SJT-52-10K |
Description | RES 10K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDM14JT10K0 | Stackpole Electronics Inc | 7 999 | HDM14JT10K0CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 25 | € 0,02160 | € 0,54 |
| 50 | € 0,01880 | € 0,94 |
| 100 | € 0,01660 | € 1,66 |
| 250 | € 0,01400 | € 3,50 |
| 500 | € 0,01240 | € 6,20 |
| 1 000 | € 0,01103 | € 11,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00834 | € 41,70 |
| 10 000 | € 0,00757 | € 75,70 |
| 15 000 | € 0,00717 | € 107,55 |
| 25 000 | € 0,00672 | € 168,00 |
| 35 000 | € 0,00645 | € 225,75 |
| 50 000 | € 0,00619 | € 309,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

