
CFR-50JT-52-240K | |
|---|---|
DigiKey Part Number | 13-CFR-50JT-52-240KCT-ND - Cut Tape (CT) 13-CFR-50JT-52-240KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-240K |
Description | RES 240K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04100 | € 0,41 |
| 25 | € 0,03360 | € 0,84 |
| 50 | € 0,02960 | € 1,48 |
| 100 | € 0,02600 | € 2,60 |
| 250 | € 0,02212 | € 5,53 |
| 500 | € 0,01964 | € 9,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,01705 | € 17,05 |
| 2 000 | € 0,01532 | € 30,64 |
| 3 000 | € 0,01442 | € 43,26 |
| 5 000 | € 0,01341 | € 67,05 |
| 7 000 | € 0,01281 | € 89,67 |
| 10 000 | € 0,01223 | € 122,30 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

