
CFR-50JR-52-560R | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-560RTR-ND - Tape & Reel (TR) 13-CFR-50JR-52-560RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-560R |
Description | RES 560 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JB-52-560R | YAGEO | 932 | 13-CFR-50JB-52-560R-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04100 | € 0,41 |
| 25 | € 0,03360 | € 0,84 |
| 50 | € 0,02960 | € 1,48 |
| 100 | € 0,02600 | € 2,60 |
| 250 | € 0,02212 | € 5,53 |
| 500 | € 0,01964 | € 9,82 |
| 1 000 | € 0,01756 | € 17,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,01482 | € 37,05 |
| 5 000 | € 0,01341 | € 67,05 |
| 7 500 | € 0,01270 | € 95,25 |
| 12 500 | € 0,01188 | € 148,50 |
| 17 500 | € 0,01140 | € 199,50 |
| 25 000 | € 0,01092 | € 273,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

