
CFR-50JB-52-36K | |
|---|---|
DigiKey Part Number | 36KH-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-36K |
Description | RES 36K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-36K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03900 | € 0,39 |
| 25 | € 0,03280 | € 0,82 |
| 50 | € 0,02880 | € 1,44 |
| 100 | € 0,02530 | € 2,53 |
| 250 | € 0,02148 | € 5,37 |
| 500 | € 0,01908 | € 9,54 |
| 1 000 | € 0,01705 | € 17,05 |
| 5 000 | € 0,01341 | € 67,05 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |



