18 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-18R

DigiKey Part Number
13-CFR-25JT-52-18RCT-ND - Cut Tape (CT)
13-CFR-25JT-52-18RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-18R
Description
RES 18 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JB-52-18RYAGEO10 15118QBK-ND€ 0,08000Parametric Equivalent
CFR-25JR-52-18RYAGEO8 03113-CFR-25JR-52-18RCT-ND€ 0,08000Parametric Equivalent
In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02800€ 0,28
25€ 0,02320€ 0,58
50€ 0,02040€ 1,02
100€ 0,01780€ 1,78
250€ 0,01508€ 3,77
500€ 0,01336€ 6,68
1 000€ 0,01190€ 11,90
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,00901€ 45,05
10 000€ 0,00818€ 81,80
15 000€ 0,00776€ 116,40
25 000€ 0,00727€ 181,75
35 000€ 0,00698€ 244,30
50 000€ 0,00670€ 335,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760