
CFR-25JR-52-510K | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-510KTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-510KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-510K |
Description | RES 510K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-510K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03000 | € 0,30 |
| 25 | € 0,02480 | € 0,62 |
| 50 | € 0,02160 | € 1,08 |
| 100 | € 0,01900 | € 1,90 |
| 250 | € 0,01604 | € 4,01 |
| 500 | € 0,01422 | € 7,11 |
| 1 000 | € 0,01267 | € 12,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00961 | € 48,05 |
| 10 000 | € 0,00873 | € 87,30 |
| 15 000 | € 0,00828 | € 124,20 |
| 25 000 | € 0,00777 | € 194,25 |
| 35 000 | € 0,00746 | € 261,10 |
| 50 000 | € 0,00716 | € 358,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

