2.7 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-2M7

DigiKey Part Number
13-CFR-25JR-52-2M7TR-ND - Tape & Reel (TR)
13-CFR-25JR-52-2M7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-2M7
Description
RES 2.7M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-2M7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
0/ -1500ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 031
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03000€ 0,30
25€ 0,02480€ 0,62
50€ 0,02160€ 1,08
100€ 0,01900€ 1,90
250€ 0,01604€ 4,01
500€ 0,01422€ 7,11
1 000€ 0,01267€ 12,67
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00961€ 48,05
10 000€ 0,00873€ 87,30
15 000€ 0,00828€ 124,20
25 000€ 0,00777€ 194,25
35 000€ 0,00746€ 261,10
50 000€ 0,00716€ 358,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760