
CC888800000000000 | |
|---|---|
DigiKey Part Number | CC888800000000000-ND |
Manufacturer | |
Manufacturer Product Number | CC888800000000000 |
Description | CAP KIT CERAMIC 1UF-22UF 2450PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1µF ~ 22µF 6.3 ~ 50V Surface Mount, MLCC 2450 Pieces (49 Values - 50 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer YAGEO | Voltage - Rated 6.3 ~ 50V |
Series | Tolerance ±10%, ±20%, -20%, +80% |
Packaging Book | Applications General Purpose |
Part Status Obsolete | Quantity 2450 Pieces (49 Values - 50 Each) |
Kit Type Ceramic | Packages Included 0402, 0603, 0805, 1206 (1005, 1608, 2012, 3216 Metric) |
Capacitance Range 1µF ~ 22µF |
| Part Number | Description | Quantity |
|---|---|---|
| CC0603KRX7R7BB105 | CAP CER 1UF 16V X7R 0603 | 50 |
| CC0603KRX5R8BB105 | CAP CER 1UF 25V X5R 0603 | 50 |
| CC0402KRX5R6BB105 | CAP CER 1UF 10V X5R 0402 | 50 |
| CC0603KRX5R6BB475 | CAP CER 4.7UF 10V X5R 0603 | 50 |
| CC0805KKX7R8BB105 | CAP CER 1UF 25V X7R 0805 | 50 |

