


CC1812KKX7RDBB332 | |
|---|---|
DigiKey Part Number | 311-4565-2-ND - Tape & Reel (TR) 311-4565-1-ND - Cut Tape (CT) 311-4565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RDBB332 |
Description | CAP CER 3300PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RDBB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,61000 | € 6,10 |
| 50 | € 0,47700 | € 23,85 |
| 100 | € 0,43580 | € 43,58 |
| 500 | € 0,36634 | € 183,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,32844 | € 328,44 |
| 2 000 | € 0,31161 | € 623,22 |
| 3 000 | € 0,30317 | € 909,51 |
| 5 000 | € 0,29383 | € 1 469,15 |
| 7 000 | € 0,28836 | € 2 018,52 |
| 10 000 | € 0,28310 | € 2 831,00 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,14680 |

