
CC1812JKNPOCBN331 | |
|---|---|
DigiKey Part Number | 311-4549-2-ND - Tape & Reel (TR) 311-4549-1-ND - Cut Tape (CT) 311-4549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOCBN331 |
Description | CAP CER 330PF 1KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOCBN331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C331JDGACTU | KEMET | 1 055 | 399-C1812C331JDGACTUCT-ND | € 1,87000 | Direct |
| C1812C331JZGACTU | KEMET | 205 | 399-C1812C331JZGACTUCT-ND | € 2,18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,56500 | € 5,65 |
| 50 | € 0,43980 | € 21,99 |
| 100 | € 0,40110 | € 40,11 |
| 500 | € 0,33590 | € 167,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30071 | € 300,71 |
| 2 000 | € 0,28491 | € 569,82 |
| 3 000 | € 0,27700 | € 831,00 |
| 5 000 | € 0,26823 | € 1 341,15 |
| 7 000 | € 0,26310 | € 1 841,70 |
| 10 000 | € 0,25816 | € 2 581,60 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

