0.1 µF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1808KKX7RYBB104

DigiKey Part Number
13-CC1808KKX7RYBB104TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1808KKX7RYBB104
Description
CAP CER 0.1UF 250V X7R 1808
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.