


CC1808KKX7REBB331 | |
|---|---|
DigiKey Part Number | 13-CC1808KKX7REBB331TR-ND - Tape & Reel (TR) 13-CC1808KKX7REBB331CT-ND - Cut Tape (CT) 13-CC1808KKX7REBB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7REBB331 |
Description | CAP CER 330PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7REBB331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,48700 | € 4,87 |
| 50 | € 0,37660 | € 18,83 |
| 100 | € 0,34230 | € 34,23 |
| 500 | € 0,28454 | € 142,27 |
| 1 000 | € 0,26671 | € 266,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,24002 | € 480,04 |
| 4 000 | € 0,22851 | € 914,04 |
| 6 000 | € 0,22274 | € 1 336,44 |
| 10 000 | € 0,21635 | € 2 163,50 |
| 14 000 | € 0,21261 | € 2 976,54 |
| 20 000 | € 0,20901 | € 4 180,20 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

