


CC1808KKX7RDBB331 | |
|---|---|
DigiKey Part Number | 13-CC1808KKX7RDBB331TR-ND - Tape & Reel (TR) 13-CC1808KKX7RDBB331CT-ND - Cut Tape (CT) 13-CC1808KKX7RDBB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7RDBB331 |
Description | CAP CER 330PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7RDBB331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,46100 | € 4,61 |
| 50 | € 0,35500 | € 17,75 |
| 100 | € 0,32230 | € 32,23 |
| 500 | € 0,26706 | € 133,53 |
| 1 000 | € 0,24999 | € 249,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22469 | € 449,38 |
| 4 000 | € 0,21367 | € 854,68 |
| 6 000 | € 0,20815 | € 1 248,90 |
| 10 000 | € 0,20203 | € 2 020,30 |
| 14 000 | € 0,19845 | € 2 778,30 |
| 20 000 | € 0,19501 | € 3 900,20 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,89060 |

