
CC1808JKNPOEBN330 | |
|---|---|
DigiKey Part Number | 311-4533-2-ND - Tape & Reel (TR) 311-4533-1-ND - Cut Tape (CT) 311-4533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808JKNPOEBN330 |
Description | CAP CER 33PF 3KV C0G/NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808JKNPOEBN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,56600 | € 5,66 |
| 50 | € 0,44040 | € 22,02 |
| 100 | € 0,40170 | € 40,17 |
| 500 | € 0,33648 | € 168,24 |
| 1 000 | € 0,31629 | € 316,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,28541 | € 570,82 |
| 4 000 | € 0,27238 | € 1 089,52 |
| 6 000 | € 0,26586 | € 1 595,16 |
| 10 000 | € 0,25863 | € 2 586,30 |
| 14 000 | € 0,25440 | € 3 561,60 |
| 20 000 | € 0,25033 | € 5 006,60 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

