


CC1210KKX7RCBB102 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX7RCBB102TR-ND - Tape & Reel (TR) 13-CC1210KKX7RCBB102CT-ND - Cut Tape (CT) 13-CC1210KKX7RCBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RCBB102 |
Description | CAP CER 1000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RCBB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30200 | € 3,02 |
| 50 | € 0,22700 | € 11,35 |
| 100 | € 0,20420 | € 20,42 |
| 500 | € 0,16562 | € 82,81 |
| 1 000 | € 0,15371 | € 153,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13237 | € 397,11 |
| 6 000 | € 0,12550 | € 753,00 |
| 9 000 | € 0,12207 | € 1 098,63 |
| 15 000 | € 0,11826 | € 1 773,90 |
| 21 000 | € 0,11603 | € 2 436,63 |
| 30 000 | € 0,11389 | € 3 416,70 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

