


CC1210KKX7R0BB684 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX7R0BB684TR-ND - Tape & Reel (TR) 13-CC1210KKX7R0BB684CT-ND - Cut Tape (CT) 13-CC1210KKX7R0BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R0BB684 |
Description | CAP CER 0.68UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R0BB684 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C684K1RACTU | KEMET | 4 453 | 399-C1210C684K1RACTUCT-ND | € 1,32000 | Direct |
| C3225X7R2A684K160AA | TDK | 68 | 445-4495-1-ND | € 0,59000 | Direct |
| KGM32LR72A684KU | KYOCERA AVX | 764 | 478-KGM32LR72A684KUCT-ND | € 1,41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,42300 | € 4,23 |
| 50 | € 0,32440 | € 16,22 |
| 100 | € 0,29410 | € 29,41 |
| 500 | € 0,24274 | € 121,37 |
| 1 000 | € 0,22689 | € 226,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20365 | € 407,30 |
| 4 000 | € 0,19341 | € 773,64 |
| 6 000 | € 0,18828 | € 1 129,68 |
| 10 000 | € 0,18260 | € 1 826,00 |
| 14 000 | € 0,17928 | € 2 509,92 |
| 20 000 | € 0,17609 | € 3 521,80 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |

