Direct
Direct
Direct

CC1210JKNPOCBN102 | |
|---|---|
DigiKey Part Number | 13-CC1210JKNPOCBN102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPOCBN102 |
Description | CAP CER 1000PF 1KV C0G/NPO 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPOCBN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210AA102JAT1A | KYOCERA AVX | 0 | 478-1210AA102JAT1ATR-ND | € 0,33643 | Direct |
| C1210C102JDGACTU | KEMET | 3 444 | 399-C1210C102JDGACTUCT-ND | € 1,58000 | Direct |
| KGM32HCG3A102JU | KYOCERA AVX | 0 | 478-KGM32HCG3A102JUTR-ND | € 0,59006 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20636 | € 619,08 |
| Unit Price without VAT: | € 0,20636 |
|---|---|
| Unit Price with VAT: | € 0,25176 |




