
CC1206ZRY5V7BB225 | |
|---|---|
DigiKey Part Number | 311-2010-2-ND - Tape & Reel (TR) 311-2010-1-ND - Cut Tape (CT) 311-2010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZRY5V7BB225 |
Description | CAP CER 2.2UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZRY5V7BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206ZKY5V9BB225 | YAGEO | 35 578 | 311-2006-1-ND | € 0,25000 | Upgrade |
| 1206YG225ZAT2A | KYOCERA AVX | 12 743 | 478-KGM31AV51C225ZUCT-ND | € 0,28000 | Direct |
| C1206C225Z4VACTU | KEMET | 9 568 | 399-C1206C225Z4VACTUCT-ND | € 0,25000 | Direct |
| 12063G225ZAT2A | KYOCERA AVX | 2 671 | 478-KGM31AV51E225ZUCT-ND | € 0,31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12900 | € 1,29 |
| 50 | € 0,09300 | € 4,65 |
| 100 | € 0,08190 | € 8,19 |
| 500 | € 0,06344 | € 31,72 |
| 1 000 | € 0,05773 | € 57,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04683 | € 187,32 |
| 8 000 | € 0,04381 | € 350,48 |
| 12 000 | € 0,04229 | € 507,48 |
| 20 000 | € 0,04062 | € 812,40 |
| 28 000 | € 0,03964 | € 1 109,92 |
| 40 000 | € 0,03869 | € 1 547,60 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

