Parametric Equivalent
Direct
Direct
Direct

CC1206ZPY5V8BB105 | |
|---|---|
DigiKey Part Number | 13-CC1206ZPY5V8BB105TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206ZPY5V8BB105 |
Description | CAP CER 1UF 25V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZPY5V8BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206ZRY5V8BB105 | YAGEO | 395 | 311-2012-1-ND | € 0,18000 | Parametric Equivalent |
| 12063G105ZAT2A | KYOCERA AVX | 8 207 | 478-KGM31NV51E105ZUCT-ND | € 0,26000 | Direct |
| 12063G105ZAT4A | KYOCERA AVX | 0 | 478-KGM31NV51E105ZLTR-ND | € 0,05066 | Direct |
| C1206C105Z3VACTU | KEMET | 19 548 | 399-C1206C105Z3VACTUCT-ND | € 0,43000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,03207 | € 481,05 |
| Unit Price without VAT: | € 0,03207 |
|---|---|
| Unit Price with VAT: | € 0,03913 |




