


CC1206KRX7R8BB334 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7R8BB334TR-ND - Tape & Reel (TR) 13-CC1206KRX7R8BB334CT-ND - Cut Tape (CT) 13-CC1206KRX7R8BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R8BB334 |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R8BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12800 | € 1,28 |
| 50 | € 0,09220 | € 4,61 |
| 100 | € 0,08130 | € 8,13 |
| 500 | € 0,06292 | € 31,46 |
| 1 000 | € 0,05725 | € 57,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04643 | € 185,72 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

