


CC1206KRX7R0BB681 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7R0BB681TR-ND - Tape & Reel (TR) 13-CC1206KRX7R0BB681CT-ND - Cut Tape (CT) 13-CC1206KRX7R0BB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R0BB681 |
Description | CAP CER 680PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R0BB681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10500 | € 1,05 |
| 50 | € 0,07440 | € 3,72 |
| 100 | € 0,06530 | € 6,53 |
| 500 | € 0,04992 | € 24,96 |
| 1 000 | € 0,04519 | € 45,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03629 | € 145,16 |
| 8 000 | € 0,03379 | € 270,32 |
| 12 000 | € 0,03254 | € 390,48 |
| 20 000 | € 0,03115 | € 623,00 |
| 28 000 | € 0,03034 | € 849,52 |
| 40 000 | € 0,02956 | € 1 182,40 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

