Direct
Direct
Direct
Direct
Direct



CC1206KPX7R9BB153 | |
|---|---|
DigiKey Part Number | 13-CC1206KPX7R9BB153TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206KPX7R9BB153 |
Description | CAP CER 0.015UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KPX7R9BB153 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KRX7R9BB153 | YAGEO | 15 121 | 311-1175-1-ND | € 0,17000 | Direct |
| C1206C153K5RAC7210 | KEMET | 0 | 399-C1206C153K5RAC7210TR-ND | € 0,05981 | Direct |
| KGM31BR71H153KM | KYOCERA AVX | 15 000 | 478-KGM31BR71H153KMCT-ND | € 0,22000 | Direct |
| KGM31BR71H153KT | KYOCERA AVX | 93 | 478-KGM31BR71H153KTCT-ND | € 0,20000 | Direct |
| VJ1206Y153KXAPW1BC | Vishay Vitramon | 0 | VJ1206Y153KXAPW1BC-ND | € 0,04990 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02833 | € 424,95 |
| Unit Price without VAT: | € 0,02833 |
|---|---|
| Unit Price with VAT: | € 0,03456 |





