Parametric Equivalent
Direct
Direct
Direct



CC1206KPX7R8BB154 | |
|---|---|
DigiKey Part Number | 13-CC1206KPX7R8BB154TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206KPX7R8BB154 |
Description | CAP CER 0.15UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KPX7R8BB154 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KRX7R8BB154 | YAGEO | 15 589 | 13-CC1206KRX7R8BB154CT-ND | € 0,17000 | Parametric Equivalent |
| KGM31MR71E154KU | KYOCERA AVX | 3 000 | 478-KGM31MR71E154KUCT-ND | € 0,34000 | Direct |
| VJ1206Y154KXXRW1BC | Vishay Vitramon | 0 | VJ1206Y154KXXRW1BC-ND | € 0,07525 | Direct |
| VJ1206Y154KXXTW1BC | Vishay Vitramon | 2 999 | 720-VJ1206Y154KXXTW1BCCT-ND | € 0,34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02965 | € 444,75 |
| Unit Price without VAT: | € 0,02965 |
|---|---|
| Unit Price with VAT: | € 0,03617 |




