


CC1206KKX7RDBB821 | |
|---|---|
DigiKey Part Number | 311-1975-2-ND - Tape & Reel (TR) 311-1975-1-ND - Cut Tape (CT) 311-1975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RDBB821 |
Description | CAP CER 820PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RDBB821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,29900 | € 2,99 |
| 50 | € 0,22480 | € 11,24 |
| 100 | € 0,20210 | € 20,21 |
| 500 | € 0,16366 | € 81,83 |
| 1 000 | € 0,15179 | € 151,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13062 | € 391,86 |
| 6 000 | € 0,12380 | € 742,80 |
| 9 000 | € 0,12039 | € 1 083,51 |
| 15 000 | € 0,11660 | € 1 749,00 |
| 21 000 | € 0,11439 | € 2 402,19 |
| 30 000 | € 0,11226 | € 3 367,80 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

