


CC1206KKX7RBBB681 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RBBB681TR-ND - Tape & Reel (TR) 13-CC1206KKX7RBBB681CT-ND - Cut Tape (CT) 13-CC1206KKX7RBBB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB681 |
Description | CAP CER 680PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10300 | € 1,03 |
| 50 | € 0,07360 | € 3,68 |
| 100 | € 0,06460 | € 6,46 |
| 500 | € 0,04938 | € 24,69 |
| 1 000 | € 0,04469 | € 44,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03706 | € 111,18 |
| 6 000 | € 0,03437 | € 206,22 |
| 9 000 | € 0,03302 | € 297,18 |
| 15 000 | € 0,03153 | € 472,95 |
| 21 000 | € 0,03066 | € 643,86 |
| 30 000 | € 0,02982 | € 894,60 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

