0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7R0BB684

DigiKey Part Number
13-CC1206KKX7R0BB684TR-ND - Tape & Reel (TR)
13-CC1206KKX7R0BB684CT-ND - Cut Tape (CT)
13-CC1206KKX7R0BB684DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7R0BB684
Description
CAP 1206 100V 680 NF X7R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 957
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,17400€ 1,74
50€ 0,12760€ 6,38
100€ 0,11330€ 11,33
500€ 0,08914€ 44,57
1 000€ 0,08170€ 81,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,07198€ 143,96
4 000€ 0,06719€ 268,76
6 000€ 0,06479€ 388,74
10 000€ 0,06213€ 621,30
14 000€ 0,06058€ 848,12
20 000€ 0,05909€ 1 181,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600