
CC1206JRNPO9BN682 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPO9BN682TR-ND - Tape & Reel (TR) 13-CC1206JRNPO9BN682CT-ND - Cut Tape (CT) 13-CC1206JRNPO9BN682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN682 |
Description | CAP CER 6800PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JRX7R0BB682 | YAGEO | 3 965 | 13-CC1206JRX7R0BB682CT-ND | € 0,22000 | Similar |
| CC1206JRX7R9BB682 | YAGEO | 4 063 | 13-CC1206JRX7R9BB682CT-ND | € 0,27000 | Similar |
| C1206C682J5GACTU | KEMET | 1 121 | 399-15134-1-ND | € 0,74000 | Direct |
| C3216C0G1H682J060AA | TDK | 2 823 | 445-4005-1-ND | € 0,33000 | Direct |
| C3216NP02A682J115AA | TDK | 1 342 | 445-14669-1-ND | € 0,44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,15900 | € 1,59 |
| 50 | € 0,11600 | € 5,80 |
| 100 | € 0,10280 | € 10,28 |
| 500 | € 0,08044 | € 40,22 |
| 1 000 | € 0,07357 | € 73,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06026 | € 241,04 |
| 8 000 | € 0,05662 | € 452,96 |
| 12 000 | € 0,05479 | € 657,48 |
| 20 000 | € 0,05277 | € 1 055,40 |
| 28 000 | € 0,05159 | € 1 444,52 |
| 40 000 | € 0,05046 | € 2 018,40 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

