
CC1206JRNPO0BN220 | |
|---|---|
DigiKey Part Number | 311-1929-2-ND - Tape & Reel (TR) 311-1929-1-ND - Cut Tape (CT) 311-1929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN220 |
Description | CAP CER 22PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JRNPOBBN220 | YAGEO | 25 001 | 311-4433-1-ND | € 0,19000 | Upgrade |
| AC1206JRNPO0BN220 | YAGEO | 1 347 | 311-3195-1-ND | € 0,25000 | Parametric Equivalent |
| KGM31BCG2A220JT | KYOCERA AVX | 11 761 | 478-KGM31BCG2A220JTCT-ND | € 0,22000 | Direct |
| VJ1206A220JXBAC | Vishay Vitramon | 5 733 | 720-VJ1206A220JXBACCT-ND | € 0,30000 | Direct |
| VJ1206A220JXBMC | Vishay Vitramon | 5 752 | 720-VJ1206A220JXBMCCT-ND | € 0,30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10800 | € 1,08 |
| 50 | € 0,07740 | € 3,87 |
| 100 | € 0,06790 | € 6,79 |
| 500 | € 0,05204 | € 26,02 |
| 1 000 | € 0,04714 | € 47,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03793 | € 151,72 |
| 8 000 | € 0,03535 | € 282,80 |
| 12 000 | € 0,03405 | € 408,60 |
| 20 000 | € 0,03262 | € 652,40 |
| 28 000 | € 0,03178 | € 889,84 |
| 40 000 | € 0,03097 | € 1 238,80 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

