Parametric Equivalent
Direct

CC0805ZRY5V9BB223 | |
|---|---|
DigiKey Part Number | 311-4361-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805ZRY5V9BB223 |
Description | CAP CER 0.022UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V9BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805ZPY5V9BB223 | YAGEO | 0 | 13-CC0805ZPY5V9BB223TR-ND | € 0,02051 | Parametric Equivalent |
| C0805C223Z5VACTU | KEMET | 0 | 399-C0805C223Z5VACTUTR-ND | € 0,04423 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02580 | € 103,20 |
| Unit Price without VAT: | € 0,02580 |
|---|---|
| Unit Price with VAT: | € 0,03148 |



