
CC0805ZKY5V6BB226 | |
|---|---|
DigiKey Part Number | 311-3444-2-ND - Tape & Reel (TR) 311-3444-1-ND - Cut Tape (CT) 311-3444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZKY5V6BB226 |
Description | CAP CER 22UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZKY5V6BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16200 | € 1,62 |
| 50 | € 0,11840 | € 5,92 |
| 100 | € 0,10490 | € 10,49 |
| 500 | € 0,08222 | € 41,11 |
| 1 000 | € 0,07522 | € 75,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06344 | € 190,32 |
| 6 000 | € 0,05942 | € 356,52 |
| 9 000 | € 0,05741 | € 516,69 |
| 15 000 | € 0,05518 | € 827,70 |
| 21 000 | € 0,05388 | € 1 131,48 |
| 30 000 | € 0,05263 | € 1 578,90 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

