1 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805MRY5V8BB105

DigiKey Part Number
311-3442-2-ND - Tape & Reel (TR)
311-3442-1-ND - Cut Tape (CT)
311-3442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MRY5V8BB105
Description
CAP CER 1UF 25V Y5V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805MRY5V8BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (66)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JKX7R9BB105YAGEO57 036311-3498-1-ND€ 0,25000Upgrade
CC0805KKX5R8BB105YAGEO1 643311-1868-1-ND€ 0,15000Upgrade
CC0805KKX5R9BB105YAGEO19 055311-1872-1-ND€ 0,20000Upgrade
CC0805KKX7R8BB105YAGEO90 946311-1456-1-ND€ 0,11000Upgrade
CC0805MKX5R8BB105YAGEO23 018311-3506-1-ND€ 0,14000Upgrade
In-Stock: 3 033
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,09300€ 0,93
50€ 0,06620€ 3,31
100€ 0,05790€ 5,79
500€ 0,04400€ 22,00
1 000€ 0,03972€ 39,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03173€ 126,92
8 000€ 0,02947€ 235,76
12 000€ 0,02833€ 339,96
20 000€ 0,02708€ 541,60
28 000€ 0,02635€ 737,80
40 000€ 0,02564€ 1 025,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520