
CC0805MRY5V7BB105 | |
|---|---|
DigiKey Part Number | 311-3440-2-ND - Tape & Reel (TR) 311-3440-1-ND - Cut Tape (CT) 311-3440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRY5V7BB105 |
Description | CAP CER 1UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRY5V7BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08200 | € 0,82 |
| 50 | € 0,05820 | € 2,91 |
| 100 | € 0,05070 | € 5,07 |
| 500 | € 0,03832 | € 19,16 |
| 1 000 | € 0,03449 | € 34,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02739 | € 109,56 |
| 8 000 | € 0,02536 | € 202,88 |
| 12 000 | € 0,02435 | € 292,20 |
| 20 000 | € 0,02323 | € 464,60 |
| 28 000 | € 0,02257 | € 631,96 |
| 40 000 | € 0,02194 | € 877,60 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

