


CC0805MKX6S8BB475 | |
|---|---|
DigiKey Part Number | 13-CC0805MKX6S8BB475TR-ND - Tape & Reel (TR) 13-CC0805MKX6S8BB475CT-ND - Cut Tape (CT) 13-CC0805MKX6S8BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX6S8BB475 |
Description | CAP CER 4.7UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19000 | € 1,90 |
| 50 | € 0,13960 | € 6,98 |
| 100 | € 0,12420 | € 12,42 |
| 500 | € 0,09820 | € 49,10 |
| 1 000 | € 0,09019 | € 90,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07647 | € 229,41 |
| 6 000 | € 0,07187 | € 431,22 |
| 9 000 | € 0,06956 | € 626,04 |
| 15 000 | € 0,06700 | € 1 005,00 |
| 21 000 | € 0,06551 | € 1 375,71 |
| 30 000 | € 0,06407 | € 1 922,10 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

