CC0805MKX5R5BB107 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 3 952
Unit Price: € 1,70000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 118 830
Unit Price: € 0,87000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2 194
Unit Price: € 1,23000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4 088
Unit Price: € 1,25000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2 394
Unit Price: € 0,82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 1,50000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4 203
Unit Price: € 1,50000
Datasheet
100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MKX5R5BB107

DigiKey Part Number
13-CC0805MKX5R5BB107TR-ND - Tape & Reel (TR)
13-CC0805MKX5R5BB107CT-ND - Cut Tape (CT)
13-CC0805MKX5R5BB107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MKX5R5BB107
Description
CAP CER 100UF 6.3V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805B107M007THoly Stone Enterprise Co., Ltd.3 9524587-C0805B107M007TCT-ND€ 1,70000Parametric Equivalent
CL21A107MQYNNWESamsung Electro-Mechanics118 8301276-CL21A107MQYNNWECT-ND€ 0,87000Parametric Equivalent
CM21X5R107M06ATKYOCERA AVX2 194478-CM21X5R107M06ATCT-ND€ 1,23000Parametric Equivalent
GMC21X5R107M6R3NTCal-Chip Electronics, Inc.4 0884713-GMC21X5R107M6R3NTCT-ND€ 1,25000Parametric Equivalent
GRM21BR60J107ME15KMurata Electronics2 394490-GRM21BR60J107ME15KCT-ND€ 0,82000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,33000€ 1,33
10€ 0,87600€ 8,76
50€ 0,69960€ 34,98
100€ 0,64490€ 64,49
500€ 0,55248€ 276,24
1 000€ 0,52387€ 523,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,51295€ 1 538,85
6 000€ 0,49478€ 2 968,68
9 000€ 0,48567€ 4 371,03
15 000€ 0,47558€ 7 133,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,33000
Unit Price with VAT:€ 1,62260