


CC0805MFX5R6BB475 | |
|---|---|
DigiKey Part Number | 13-CC0805MFX5R6BB475TR-ND - Tape & Reel (TR) 13-CC0805MFX5R6BB475CT-ND - Cut Tape (CT) 13-CC0805MFX5R6BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MFX5R6BB475 |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MFX5R6BB475 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10200 | € 1,02 |
| 50 | € 0,07300 | € 3,65 |
| 100 | € 0,06400 | € 6,40 |
| 500 | € 0,04892 | € 24,46 |
| 1 000 | € 0,04426 | € 44,26 |
| 2 500 | € 0,03936 | € 98,40 |
| 5 000 | € 0,03641 | € 182,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03236 | € 323,60 |
| 20 000 | € 0,03046 | € 609,20 |
| 30 000 | € 0,02951 | € 885,30 |
| 50 000 | € 0,02845 | € 1 422,50 |
| 70 000 | € 0,02784 | € 1 948,80 |
| 100 000 | € 0,02724 | € 2 724,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

