


CC0805KRX7RYBB391 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7RYBB391TR-ND - Tape & Reel (TR) 13-CC0805KRX7RYBB391CT-ND - Cut Tape (CT) 13-CC0805KRX7RYBB391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RYBB391 |
Description | CAP CER 390PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RYBB391 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10300 | € 1,03 |
| 50 | € 0,07300 | € 3,65 |
| 100 | € 0,06410 | € 6,41 |
| 500 | € 0,04898 | € 24,49 |
| 1 000 | € 0,04433 | € 44,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03558 | € 142,32 |
| 8 000 | € 0,03311 | € 264,88 |
| 12 000 | € 0,03188 | € 382,56 |
| 20 000 | € 0,03051 | € 610,20 |
| 28 000 | € 0,02971 | € 831,88 |
| 40 000 | € 0,02895 | € 1 158,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

