


CC0805KRX7R9BB682 | |
|---|---|
DigiKey Part Number | 311-1135-2-ND - Tape & Reel (TR) 311-1135-1-ND - Cut Tape (CT) 311-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB682 |
Description | CAP CER 6800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX7R0BB682 | YAGEO | 6 537 | 311-1892-1-ND | € 0,09000 | Upgrade |
| 0805B682K500CT | Walsin Technology Corporation | 1 484 | 1292-1587-1-ND | € 0,08000 | Direct |
| C0805C682KBRACTU | KEMET | 5 826 | 399-C0805C682KBRACTUCT-ND | € 0,21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04900 | € 0,49 |
| 50 | € 0,03380 | € 1,69 |
| 100 | € 0,02920 | € 2,92 |
| 500 | € 0,02142 | € 10,71 |
| 1 000 | € 0,01902 | € 19,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01472 | € 58,88 |
| 8 000 | € 0,01346 | € 107,68 |
| 12 000 | € 0,01283 | € 153,96 |
| 20 000 | € 0,01213 | € 242,60 |
| 28 000 | € 0,01173 | € 328,44 |
| 40 000 | € 0,01133 | € 453,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

