


CC0805KRX7R9BB182 | |
|---|---|
DigiKey Part Number | 311-4326-2-ND - Tape & Reel (TR) 311-4326-1-ND - Cut Tape (CT) 311-4326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB182 |
Description | CAP CER 1800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB182 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX7R0BB182 | YAGEO | 2 974 | 311-4303-1-ND | € 0,14000 | Upgrade |
| 08055C182KAT2A | KYOCERA AVX | 21 851 | 478-1374-1-ND | € 0,11000 | Direct |
| C0805C182K5RACTU | KEMET | 1 798 | 399-C0805C182K5RACTUCT-ND | € 0,23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06100 | € 0,61 |
| 50 | € 0,04260 | € 2,13 |
| 100 | € 0,03710 | € 3,71 |
| 500 | € 0,02752 | € 13,76 |
| 1 000 | € 0,02459 | € 24,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01924 | € 76,96 |
| 8 000 | € 0,01769 | € 141,52 |
| 12 000 | € 0,01692 | € 203,04 |
| 20 000 | € 0,01606 | € 321,20 |
| 28 000 | € 0,01556 | € 435,68 |
| 40 000 | € 0,01508 | € 603,20 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

