


CC0805KRX7R8BB152 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7R8BB152TR-ND - Tape & Reel (TR) 13-CC0805KRX7R8BB152CT-ND - Cut Tape (CT) 13-CC0805KRX7R8BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB152 |
Description | CAP CER 1500PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03540 | € 1,77 |
| 100 | € 0,03060 | € 3,06 |
| 500 | € 0,02248 | € 11,24 |
| 1 000 | € 0,02000 | € 20,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01551 | € 62,04 |
| 8 000 | € 0,01420 | € 113,60 |
| 12 000 | € 0,01354 | € 162,48 |
| 20 000 | € 0,01282 | € 256,40 |
| 28 000 | € 0,01239 | € 346,92 |
| 40 000 | € 0,01198 | € 479,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

