


CC0805KRX7R7BB274 | |
|---|---|
DigiKey Part Number | 311-4311-2-ND - Tape & Reel (TR) 311-4311-1-ND - Cut Tape (CT) 311-4311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R7BB274 |
Description | CAP CER 0.27UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R7BB274 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805YC274KAT2A | KYOCERA AVX | 4 771 | 478-1401-1-ND | € 0,27000 | Direct |
| C0805C274K4RACTU | KEMET | 12 492 | 399-C0805C274K4RACTUCT-ND | € 0,51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10100 | € 1,01 |
| 50 | € 0,07220 | € 3,61 |
| 100 | € 0,06330 | € 6,33 |
| 500 | € 0,04832 | € 24,16 |
| 1 000 | € 0,04371 | € 43,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03506 | € 140,24 |
| 8 000 | € 0,03263 | € 261,04 |
| 12 000 | € 0,03140 | € 376,80 |
| 20 000 | € 0,03005 | € 601,00 |
| 28 000 | € 0,02926 | € 819,28 |
| 40 000 | € 0,02850 | € 1 140,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

