


CC0805KRX7R0BB471 | |
|---|---|
DigiKey Part Number | 311-1891-2-ND - Tape & Reel (TR) 311-1891-1-ND - Cut Tape (CT) 311-1891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB471 |
Description | CAP CER 470PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05200 | € 0,52 |
| 50 | € 0,03600 | € 1,80 |
| 100 | € 0,03110 | € 3,11 |
| 500 | € 0,02294 | € 11,47 |
| 1 000 | € 0,02040 | € 20,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01583 | € 63,32 |
| 8 000 | € 0,01450 | € 116,00 |
| 12 000 | € 0,01383 | € 165,96 |
| 20 000 | € 0,01310 | € 262,00 |
| 28 000 | € 0,01266 | € 354,48 |
| 40 000 | € 0,01225 | € 490,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

