


CC0805KRX7R0BB272 | |
|---|---|
DigiKey Part Number | 311-4306-2-ND - Tape & Reel (TR) 311-4306-1-ND - Cut Tape (CT) 311-4306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB272 |
Description | CAP CER 2700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB272 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C272K1RACTU | KEMET | 7 259 | 399-C0805C272K1RACTUCT-ND | € 0,25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08100 | € 0,81 |
| 50 | € 0,05660 | € 2,83 |
| 100 | € 0,04940 | € 4,94 |
| 500 | € 0,03724 | € 18,62 |
| 1 000 | € 0,03350 | € 33,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02657 | € 106,28 |
| 8 000 | € 0,02459 | € 196,72 |
| 12 000 | € 0,02360 | € 283,20 |
| 20 000 | € 0,02250 | € 450,00 |
| 28 000 | € 0,02186 | € 612,08 |
| 40 000 | € 0,02125 | € 850,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

