


CC0805KRX7R0BB151 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7R0BB151TR-ND - Tape & Reel (TR) 13-CC0805KRX7R0BB151CT-ND - Cut Tape (CT) 13-CC0805KRX7R0BB151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB151 |
Description | CAP CER 150PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB151 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05600 | € 0,56 |
| 50 | € 0,03860 | € 1,93 |
| 100 | € 0,03340 | € 3,34 |
| 500 | € 0,02466 | € 12,33 |
| 1 000 | € 0,02199 | € 21,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01712 | € 68,48 |
| 8 000 | € 0,01571 | € 125,68 |
| 12 000 | € 0,01500 | € 180,00 |
| 20 000 | € 0,01421 | € 284,20 |
| 28 000 | € 0,01376 | € 385,28 |
| 40 000 | € 0,01332 | € 532,80 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

