150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805KRNPO9BN151

DigiKey Part Number
311-4297-2-ND - Tape & Reel (TR)
311-4297-1-ND - Cut Tape (CT)
311-4297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRNPO9BN151
Description
CAP CER 150PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRNPO9BN151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805FRNPO9BN151YAGEO9 741311-4166-1-ND€ 0,21000Upgrade
CC0805GRNPO9BN151YAGEO1 783311-4191-1-ND€ 0,15000Upgrade
CC0805JRNPO0BN151YAGEO6 490311-1839-1-ND€ 0,12000Upgrade
CC0805JRNPO9BN151YAGEO6 689311-1113-1-ND€ 0,10000Upgrade
CC0805JRNPOABN151YAGEO359311-4247-1-ND€ 0,14000Upgrade
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,05700€ 0,57
50€ 0,03960€ 1,98
100€ 0,03430€ 3,43
500€ 0,02540€ 12,70
1 000€ 0,02265€ 22,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01766€ 70,64
8 000€ 0,01621€ 129,68
12 000€ 0,01548€ 185,76
20 000€ 0,01468€ 293,60
28 000€ 0,01421€ 397,88
40 000€ 0,01376€ 550,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200