


CC0805JRX7R9BB682 | |
|---|---|
DigiKey Part Number | 311-4282-2-ND - Tape & Reel (TR) 311-4282-1-ND - Cut Tape (CT) 311-4282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB682 |
Description | CAP CER 6800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06100 | € 0,61 |
| 50 | € 0,04280 | € 2,14 |
| 100 | € 0,03710 | € 3,71 |
| 500 | € 0,02760 | € 13,80 |
| 1 000 | € 0,02466 | € 24,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01930 | € 77,20 |
| 8 000 | € 0,01775 | € 142,00 |
| 12 000 | € 0,01697 | € 203,64 |
| 20 000 | € 0,01611 | € 322,20 |
| 28 000 | € 0,01561 | € 437,08 |
| 40 000 | € 0,01513 | € 605,20 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

